text.skipToContent text.skipToNavigation

Manufacturer Part #

STF12N65M5

N-Channel 650 V 0.43 Ohm MDmesh™ V Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF12N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.43Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 22nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,430.00
USD
Quantity
Unit Price
50
$1.47
200
$1.45
750
$1.43
1,500
$1.41
3,750+
$1.39
Product Variant Information section