text.skipToContent text.skipToNavigation

Manufacturer Part #

STF28NM50N

N-Channel 500 V 158 mOhm MDmesh™ II Power MOSFET - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF28NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 158mΩ
Rated Power Dissipation: 35|W
Qg Gate Charge: 50nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,620.00
USD
Quantity
Unit Price
50
$3.75
150
$3.70
250
$3.68
1,000
$3.62
1,500+
$3.58
Product Variant Information section