text.skipToContent text.skipToNavigation

Manufacturer Part #

STP5N60M2

Single N-Channel 650 V 1.4 Ω 45 W Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1415
Product Specification Section
STMicroelectronics STP5N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 8.5nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.00
USD
Quantity
Unit Price
50
$0.62
250
$0.60
1,000
$0.585
2,500
$0.575
6,250+
$0.555
Product Variant Information section