Manufacturer Part #
STS8DNF3LL
Dual N-Channel 30 V 0.02 Ω 12.5 nC Surface Mount STripFET™ II Mosfet- SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STS8DNF3LL - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 0.02Ω |
| Rated Power Dissipation: | 2|W |
| Qg Gate Charge: | 12.5nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The STS8DNF3LL is a application specific Power MOSFET is the second generation of STMicroelectronics unique "Single Feature Size™" strip-based process.
The resulting transistor shows the best trade-offbetween on-resistance and gate charge. When used as high and low side in buck regulators, it gives the best performance in terms of both conduction and switching losses. This is extremely important for motherboards where fast switching and high efficiency are of paramount importance.
Features:
- Optimal RDS(on) x Qg trade-off @ 4.5 V
- Conduction losses reduced
- Switching losses reduced
Applications:
- Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
12,500+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount