Manufacturer Part #
STW18N60M2
N-Channel 600 V 0.28 Ω 110 W Flange Mount MDmesh II Plus Power Mosfet - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW18N60M2 - Product Specification
STMicroelectronics STW18N60M2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 280mΩ |
| Rated Power Dissipation: | 110|W |
| Qg Gate Charge: | 21.5nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$1.58
120
$1.56
600
$1.53
1,200
$1.52
3,750+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole