Manufacturer Part #
STW3N150
Single N-Channel 1500 V 140 W 29.3 nC Silicon Through Hole Mosfet - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW3N150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW3N150 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1500V |
| Drain-Source On Resistance-Max: | 9Ω |
| Rated Power Dissipation: | 140W |
| Qg Gate Charge: | 29.3nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 2.5A |
| Turn-on Delay Time: | 24ns |
| Turn-off Delay Time: | 45ns |
| Rise Time: | 47ns |
| Fall Time: | 61ns |
| Operating Temp Range: | -50°C to +150°C |
| Gate Source Threshold: | 5V |
| Technology: | Si |
| Height - Max: | 20.15mm |
| Length: | 15.75mm |
| Input Capacitance: | 939pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.09
25
$2.05
100
$2.01
250
$1.99
1,000+
$1.94
Product Variant Information section
Available Packaging
- Tube Qty: 600+ / Unit Price: $2.09 / Stock: 0 Qty: 1+$2.09 Stock: 0
- Tube Qty: 600+ / Unit Price: $2.05 / Stock: 0 Qty: 30+$2.05 Stock: 0
- Tube Qty: 30+ / Unit Price: $2.05 / Stock: 26,340 Qty: 30+$2.05 Stock: 26,340
- Tube Qty: 600+ / Unit Price: $2.05 / Stock: 0 Qty: 30+$2.05 Stock: 0
- TubeSelected Variant Qty: 1+ / Unit Price: $2.09 / Stock: 0 Qty: 1+$2.09 Stock: 0
Package Qty:
30 per
Package Style:
TO-247-3
Mounting Method:
Through Hole