text.skipToContent text.skipToNavigation

Manufacturer Part #

STW3N150

Single N-Channel 1500 V 140 W 29.3 nC Silicon Through Hole Mosfet - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
STMicroelectronics STW3N150 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 140W
Qg Gate Charge: 29.3nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2.5A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 45ns
Rise Time: 47ns
Fall Time: 61ns
Operating Temp Range: -50°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 20.15mm
Length: 15.75mm
Input Capacitance: 939pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
390
USA:
390
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.60
USD
Quantity
Unit Price
30
$2.32
120
$2.28
450
$2.25
900
$2.23
2,250+
$2.19
Product Variant Information section