Manufacturer Part #
STW57N65M5
STW57N65M5 Series 710 V 0.063 Ohm 42 A N-Channel MDmesh™ V Power Mosfet - TO-247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount |
||||||||||
| Date Code: | 1513 | ||||||||||
Product Specification Section
STMicroelectronics STW57N65M5 - Product Specification
STMicroelectronics STW57N65M5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 710V |
| Drain-Source On Resistance-Max: | 0.063Ω |
| Rated Power Dissipation: | 250|W |
| Qg Gate Charge: | 98nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5
$5.24
25
$5.14
100
$5.06
250
$5.00
1,000+
$4.86
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount