text.skipToContent text.skipToNavigation

Référence fabricant

STW65N80K5

N-Channel 800 V 46 A 80 mOhm Through Hole MDmesh™ K5 Power Mosfet - TO-247-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STW65N80K5 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 80mΩ
Rated Power Dissipation: 446|W
Qg Gate Charge: 92nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 46A
Turn-on Delay Time: 34ns
Turn-off Delay Time: 90ns
Rise Time: 30ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Height - Max: 20.15mm
Length: 15.75mm
Input Capacitance: 3230pF
Style d'emballage :  TO-247-3
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
600
Multiples de :
600
Total 
10 896,00 $
USD
Quantité
Prix unitaire
600+
$18.16
Product Variant Information section