text.skipToContent text.skipToNavigation

Manufacturer Part #

STWA20N95DK5

N-Channel 950 V 0.33 Ohm MDmesh™ DK5 Power Mosfet - TO-247LL

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STWA20N95DK5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 330mΩ
Rated Power Dissipation: 250W
Qg Gate Charge: 50.7nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 18A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 74ns
Rise Time: 23ns
Fall Time: 25.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1600pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.66
USD
Quantity
Unit Price
1
$4.66
15
$4.56
40
$4.50
150
$4.42
400+
$4.30
Product Variant Information section