Manufacturer Part #
SUD50P08-25L-BE3
-80V,50A,25.2MOHM,DPAK - COO: TAIWAN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2341 | ||||||||||
Vishay SUD50P08-25L-BE3 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: Vishay Siliconix announces the end of life of the commercial Low-Voltage Power MOSFET products due to the termination of 6-inch foundry site in Israel of Tower Semiconductor.Besides the previous phases below, this PTN is the phase-4 for Low-Voltage MOSFET (LVM) products.PTN-SIL-028-2024-REV-0, phase-1PTN-SIL-037-2024-REV-0, phase-2PTN-SIL-042-2024-REV-0, phase-3Reason for Change: Termination of 6-inch foundry in Israel of Tower SemiconductorExpected Influence on Quality/Reliability/Performance: Product ObsolescencePart Numbers/Series/Families Affected: Please see materials list on the succeeding page.Vishay Brand(S): Vishay SiliconixTime Schedule: Last Time Buy Date: Thu Feb 13, 2025Last Time Ship Date: Wed Aug 13, 2025
Part Status:
Vishay SUD50P08-25L-BE3 - Technical Attributes
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 25.2mΩ |
| Rated Power Dissipation: | 8.3W |
| Qg Gate Charge: | 105nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 12.5A |
| Turn-on Delay Time: | 45ns |
| Turn-off Delay Time: | 95ns |
| Rise Time: | 220ns |
| Fall Time: | 110ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 4700pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount