text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM70101EL-GE3

SUM70101EL Series 100 V 120 A Surface Mount P-Channel Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUM70101EL-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 10.1mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 125nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 110ns
Rise Time: 40ns
Fall Time: 40ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 7000pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,784.00
USD
Quantity
Unit Price
800
$2.23
1,600
$2.22
2,400
$2.21
3,200
$2.20
4,000+
$2.18
Product Variant Information section