text.skipToContent text.skipToNavigation

Manufacturer Part #

UM6X1NA-TP

SOT-563 Dual N-Channel Mosfet

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Micro Commercial Components UM6X1NA-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 750mΩ
Rated Power Dissipation: 352mW
Qg Gate Charge: 0.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 500mA
Turn-on Delay Time: 2.2ns
Turn-off Delay Time: 7ns
Rise Time: 2.9ns
Fall Time: 7.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 13.9pF
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$416.40
USD
Quantity
Unit Price
3,000
$0.0357
12,000
$0.0347
30,000
$0.0341
75,000
$0.0334
120,000+
$0.0325
Product Variant Information section