text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E1000-D-83

Vero 10D Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-30E1000-D-83 - Technical Attributes
Attributes Table
Family: Vero Series
Form: Star
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 1108lm
Efficacy-Typ: 178lm/W
Viewing Angle: 120°
Forward (Drive) Current: 250mA
Forward Voltage: 24.9V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$1,164.00
USD
Quantity
Unit Price
200+
$2.91
Product Variant Information section