text.skipToContent text.skipToNavigation

Manufacturer Part #

CTM-18-4018-90-36-TW01

CTM-18 Series 1800K to 4000K 550mA 37V 130° CCT Tunable LED Spot Module

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code:
Product Specification Section
Luminus Devices CTM-18-4018-90-36-TW01 - Technical Attributes
Attributes Table
Application: Residential
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 4000K
Typical Flux: 1850lm
Viewing Angle: 130°
Forward (Drive) Current: 660mA
Test Current: 550mA
Forward Voltage: 37V
Power Consumption: 20W
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.21
USD
Quantity
Unit Price
1
$7.21
4
$7.11
15
$7.02
30
$6.97
75+
$6.87