Manufacturer Part #
L225-3080024MLU010
Lumileds ZR-5050 24 LED 3080
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2241 | ||||||||||
Product Specification Section
Lumileds L225-3080024MLU010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L225-3080024MLU010 - Technical Attributes
Attributes Table
| Application: | High Bay/Low Bay/Sports |
| Color: | White |
| Type of White: | Warm |
| Forward Voltage: | 44.8V |
| Test Current: | 1.05A |
| Typical Flux: | 7553lm |
| CCT: | 3000K |
| CRI: | 80 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$10.11
4
$9.97
15
$9.84
25
$9.79
50+
$9.63
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Surface Mount