Manufacturer Part #
C12287_ANGIE-M2
ANGIE Series Ø 34 x 10.7 mm 31° Round Medium Beam 4 Position Optic Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:66 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C12287_ANGIE-M2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C12287_ANGIE-M2 - Technical Attributes
Attributes Table
| No of LEDs: | 4 |
| Beam Angle: | 31° |
| Diameter: | 34mm |
| Lens Shape: | Round |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
66
$2.15
132
$2.13
198
$2.11
330+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray