text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G04GW-Q100H

74AUP Series 3.6V Surface Mount Single Low-Power Inverter - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP1G04GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: AU/C/P
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$764.40
USD
Quantity
Unit Price
3,000
$0.066
6,000
$0.0649
9,000
$0.0642
12,000
$0.0637
15,000+
$0.0623
Product Variant Information section