Manufacturer Part #
74AUP2G07FW4-7
74AUP Series 3.6 V Surface Mount Dual Buffers w/Open Drain Outputs - DFN-1010-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DFN-1010-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 74AUP2G07FW4-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AUP2G07FW4-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Package Style: | DFN-1010-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0419
15,000
$0.0408
20,000
$0.0406
50,000
$0.0398
75,000+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-1010-6
Mounting Method:
Surface Mount