Manufacturer Part #
74HC10PW-Q100J
74HC Series Triple 3-Input NAND Gate 5.2mA 6V CMOS Logic IC - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74HC10PW-Q100J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC10PW-Q100J - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 3 |
| Supply Voltage-Nom: | 2V to 6V |
| Power Dissipation: | 0.5W |
| Propagation Delay: | 9ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 9 |
| No of Outputs: | Triple |
| High Level Output Current: | -5.2mA |
| Low Level Output Current: | 5.2mA |
| No of Pins: | 14 |
| Quiescent Current: | 2µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.113
5,000
$0.112
7,500
$0.111
10,000
$0.11
12,500+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount