text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC238PW,118

74HC Series 6 V Surface Mount 3-to-8 Line Decoder/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Nexperia 74HC238PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 14ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 3
No of Outputs: Eight
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HC238PW are high-speed Si-gate CMOS devices and are pin compatible with Low-Power Schottky TTL (LSTTL). The decoders accept three binary weighted address inputs (A0, A1, A2) and when enabled, provide 8 mutually exclusive active HIGH outputs (Y0 to Y7).

The 74HC238 features three enable inputs: two active LOW (E1 and E2) and one active HIGH (E3). Every output will be LOW unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion of the "238" to a 1-to-32 (5 lines to 32 lines) decoder with just four "238" ICs and one inverter.

Features:

  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • Active HIGH mutually exclusive outputs
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

 

 
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
5,000+
$0.285
Product Variant Information section