text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC541ADTR2G

74HC Series 6V Octal 3-State Noninverting Buffer/Line Driver/Line Receiver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC541ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC74HC541ADTR2G is a part of MC74HC541A series Octal 3-State Noninverting Buffer/Line Driver/Line Receiver. It has a storage temperature ranging from -65°C to +150°C and its available in TSSOP-20 package.

The MC74HC541A is an octal non-inverting buffer/line driver/line receiver designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. This device features inputs and outputs on opposite sides of the package and two ANDed active-low output enables.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 134 FETs or 33.5 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$880.00
USD
Quantity
Unit Price
2,500
$0.178
5,000
$0.176
7,500
$0.174
10,000
$0.173
12,500+
$0.171
Product Variant Information section