text.skipToContent text.skipToNavigation

Référence fabricant

MC74HC573ADWG

74HC Series Octal 3-State NonInverting Transparent Latch - SOIC-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2244
Product Specification Section
onsemi MC74HC573ADWG - Caractéristiques techniques
Attributes Table
Logic Circuit: Latch
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74HC573A is identical in pinout to the LS573. The devices are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

These latches appear transparent to data (i.e., the outputs change asynchronously) when Latch Enable is high. When Latch Enable goes low, data meeting the setup and hold time becomes latched.The HC573A is identical in function to the HCT373A but has the data inputs on the opposite side of the package from the outputs to facilitate PC board layout.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 218 FETs or 54.5 Equivalent Gates
  • Pb-Free Packages are Available

Learn more about the MC74HC573A family of 74 Series

Pricing Section
Stock global :
858
États-Unis:
858
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,24 $
USD
Quantité
Prix unitaire
1
$0.235
150
$0.23
500
$0.225
2 000
$0.22
7 500+
$0.21
Product Variant Information section