Manufacturer Part #
MC74HCT14ADR2G
74HC Series 4.5 to 5.5 V Hex Schmitt-Trigger Inverter - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2303 | ||||||||||
Product Specification Section
onsemi MC74HCT14ADR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| No of Inputs: | 6 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HCT14ADR2G is a hex schmitt-trigger inverter with LSTTL-compatible inputs, available in a SOIC-14 package.
Features:
- Output Drive Capability: 10 LSTTL Loads
- TTL/NMOS−Compatible Input Levels
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 4.5 to 5.5 V
- Low Input Current: 1.0 µA
- In Compliance With the JEDEC Standard No. 7.0 A Requirements
- Chip Complexity: 72 FETs or 18 Equivalent Gates
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500
$0.152
5,000
$0.15
7,500
$0.149
10,000
$0.148
12,500+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount