text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC16245APVG

3.3V 16-BIT BUF BI/DI TRN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74LVC16245APVG - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 3.6V
Propagation Delay: 4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
630
Multiple Of:
30
Total
$378.00
USD
Quantity
Unit Price
30
$0.60
1,260
$0.59
1,890
$0.585
2,520
$0.58
3,150+
$0.57
Product Variant Information section