Manufacturer Part #
74LVCH32245ABFG8
IC TXRX NON-INVERT 3.6V 96CABGA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:LFBGA-96 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 74LVCH32245ABFG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 74LVCH32245ABFG8 - Technical Attributes
Attributes Table
| Logic Circuit: | Transceiver |
| Family: | A/LVC/H |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Supply Current: | 24mA |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 4.5pF |
| No of Pins: | 96 |
| Quiescent Current: | 10µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | LFBGA-96 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
LFBGA-96
Mounting Method:
Surface Mount