text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT541ADTG

74VHC Series 4.5 to 5.5 V 3-State Surface Mount Octal Bus Buffer -TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
onsemi MC74VHCT541ADTG - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
75
Total
$696.00
USD
Quantity
Unit Price
75
$0.31
300
$0.30
1,500
$0.29
3,000
$0.285
9,375+
$0.28
Product Variant Information section