text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT74ADR2G

74VHCT Series 5 V Dual D-Type Flip-Flop - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHCT74ADR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/VHC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74VHCT74ADR2G is an advanced high speed CMOS D−type flip−flop, fabricated with a silicon gate CMOS technology, available in a SOIC-14 package.

It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

Features:

  • High Speed: fmax = 60 MHz (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 2 µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 4.5 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: HBM > 2000 V; Machine Model > 200 V
  • Chip Complexity: 128 FETs or 32 Equivalent Gates
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$997.50
USD
Quantity
Unit Price
2,500
$0.136
5,000
$0.134
7,500
$0.133
12,500
$0.132
25,000+
$0.13
Product Variant Information section