text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT02DTR2G

Logic Gates 5V Quad 2-Input NOR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi MC74ACT02DTR2G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 833mW
Propagation Delay: 8.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$390.00
USD
Quantity
Unit Price
2,500
$0.156
5,000
$0.154
7,500
$0.153
10,000
$0.152
12,500+
$0.15
Product Variant Information section