text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP2G07GM,132

Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP2G07GM,132 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Output Characteristics: O-DRN
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 0.25W
Propagation Delay: 6.4ns
Operating Temperature: -40°C to +125°C
No of Inputs: 2
No of Outputs: Dual
Low Level Output Current: 4mA
No of Pins: 6
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$713.00
USD
Quantity
Unit Price
5,000
$0.0726
10,000
$0.0713
15,000
$0.0707
20,000
$0.0702
25,000+
$0.0686
Product Variant Information section