text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX00DR2G

MC74LVX00 Series 2 to 3.6 V Quad 2-Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
onsemi MC74LVX00DR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$693.75
USD
Quantity
Unit Price
2,500
$0.094
5,000
$0.0925
10,000
$0.0909
12,500
$0.0904
37,500+
$0.0875
Product Variant Information section