text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G04DFT2G-Q

74HC Series 1 Channel 6 V 2.6 mA Surface Mount Automotive Inverter IC - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC1G04DFT2G-Q - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Supply Voltage-Nom: 2V to 6V
Propagation Delay: 17ns
Operating Temperature: -55°C to +125°C
No of Inputs: 1
High Level Output Current: 2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
138,000
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.0247
9,000
$0.0241
30,000
$0.0235
60,000
$0.0232
120,000+
$0.0225
Product Variant Information section