text.skipToContent text.skipToNavigation

Manufacturer Part #

2309A-1HDCGI

3.3V ZD CLK BUFFER SS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 2309A-1HDCGI - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
480
Multiple Of:
48
Total
$494.40
USD
Quantity
Unit Price
48
$1.03
960
$1.02
2,400+
$1.00
Product Variant Information section