text.skipToContent text.skipToNavigation

Manufacturer Part #

5P49V5907B000NDGI

VERSACLOCK 5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5P49V5907B000NDGI - Technical Attributes
Attributes Table
Type: Programmable Clock
Interface Type: I2C
Input Capacitance: 3pF
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 350MHz
Supply Voltage-Nom: 1.71V to 1.89V
Input Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$3,449.60
USD
Quantity
Unit Price
490+
$7.04
Product Variant Information section