Manufacturer Part #
841S101EGILF
Clock Synthesizer / Jitter Cleaner MULTIRATE FEMTOCLOCK LVPE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 841S101EGILF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 841S101EGILF - Technical Attributes
Attributes Table
| Type: | Generator |
| Clock Input Frequency - Max: | 25MHz |
| Clock Output Frequency - Max: | 100MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Output Type: | HCSL |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
93
$3.32
186
$3.29
372
$3.27
465
$3.26
1,395+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount