Manufacturer Part #
9ZML1232EKILF
DB1200ZL OEM MUX DERIV
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:168 per Tray Package Style:QFN-72 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 9ZML1232EKILF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 9ZML1232EKILF - Technical Attributes
Attributes Table
| Type: | Clock Buffer |
| Interface Type: | SMBUS |
| Input Capacitance: | 5pF |
| Clock Input Frequency - Max: | 400MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Input Type: | HCSL |
| Output Type: | HCSL |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-72 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
168
$6.01
336
$5.98
504
$5.97
672+
$5.94
Product Variant Information section
Available Packaging
Package Qty:
168 per Tray
Package Style:
QFN-72
Mounting Method:
Surface Mount