text.skipToContent text.skipToNavigation

Manufacturer Part #

SY10EP51VKG-TR

SY10EP51V Series 3.3/5V 3 GHz Differential Data and Clock D Flip-Flop - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY10EP51VKG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,000.00
USD
Quantity
Unit Price
1,000+
$3.00
Product Variant Information section