text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16D2C-25BCN

DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Commercial Temp

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C32M16D2C-25BCN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 512Mb
Configuration: 32M x 16
Supply Voltage-Nom: 1.7V to 1.9V
CAS Latency: 5
Number of Words: 32 M
Word Length: 16b
Access Time-Max: 0.4ns
Interface Type: SSTL_18
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  FBGA-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
209
Multiple Of:
209
Total
$670.89
USD
Quantity
Unit Price
209+
$3.21
Product Variant Information section