text.skipToContent text.skipToNavigation

Référence fabricant

24FC512T-I/SM

24FC512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIJ-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip 24FC512T-I/SM - Caractéristiques techniques
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOIJ-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 24FC512 (24XX512*) series of 64 K x 8 (512 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7 V to 5.5 V). It has been developed for advanced, low-power applications such as personal communications and data acquisition.

This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512 K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIJ and DFN packages.

Features:

  • Single Supply with Operation Down to 1.7 V for 24FC512 Devices
  • Low-Power CMOS Technology: - Active current 400 uA, typical - Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable for up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle

Learn more about the 24FC512 family of EEPROM

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
2100
Multiples de :
2100
Total 
1 680,00 $
USD
Quantité
Prix unitaire
2 100+
$0.80
Product Variant Information section