Manufacturer Part #
25AA256-I/P
24LC01B Series 1Kb 2C 2 Wire Interface (128 x 8) 2.5V Serial EEPROM - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 25AA256-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip 25AA256-I/P - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 10MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.77
30
$0.75
100
$0.725
200
$0.715
500+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole