text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1625KV18-250BZXC

CY7C1625KV18 Series 144 Mb (16M x 9) 250 MHz 1.8 V QDR-II SRAM - FBGA-165

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1625KV18-250BZXC - Technical Attributes
Attributes Table
Memory Density: 144Mb
Memory Organization: 16M x 9
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 250MHz
Number of Words: 16M
Word Length: 9b
Supply Current: 780mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1050
Multiple Of:
105
Total
$230,769.00
USD
Quantity
Unit Price
105+
$219.78
Product Variant Information section