text.skipToContent text.skipToNavigation

Manufacturer Part #

MX66L51235FMI-10G

MX66L51235F Series 2.7 - 3.6 V 512 Mb (64M x 8) Flash Memory - SOIC-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Macronix MX66L51235FMI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
698
USA:
698
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.77
USD
Quantity
Unit Price
1
$9.77
4
$9.63
15
$9.50
25
$9.45
50+
$9.30
Product Variant Information section