Manufacturer Part #
PIC24FJ128GB106-I/PT
PIC24 Series 16 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Package Style:TQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC24FJ128GB106-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC24FJ128GB106-I/PT - Technical Attributes
Attributes Table
| Family Name: | PIC24F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 16kB |
| Speed: | 32MHz |
| No of I/O Lines: | 53 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USB |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog |
| Number Of Timers: | 5 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC24FJ128GB106-I/PT is a part of PIC24F series 16 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in TQFP-64 package.
Ideal for low power (<100 nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI2C, 3xSPI), 4xUARTS, and 23 independent timers. Large amounts of RAM (16 kB) memory for buffering and large (up to 256 kB) Enhanced Flash program memory make it ideal for embedded control and monitoring applications.
Features:
- CPU:
- Up to 16 MIPS performance
- 16 x 16 Hardware Multiply, Single Cycle Execution
- 12-bit x 16-bit Hardware Divider
- C Compiler Optimized Instruction Set
- nanoWatt Power Managed Modes:
- Run, Idle and Sleep modes
- Multiple, Switchable Clock Modes for Optimum Performance and Power Management
- Run mode: 1 mA/MIPS, 2.0 V Typical
- Sleep mode Current Down to 100 nA Typical
- Standby Current with 32 kHz Oscillator: 2.5 uA, 2.0 V typical
- Flash Program Memory:
- Self-Reprogrammable under Software Control
- 10,000 erase/write cycles
- 20 year data retention
- EEPROM emulation capable
- System:
- Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
- On-chip LDO Voltage Regulator
- JTAG Boundary Scan and Flash Memory Program Support
- Fail-Safe Clock Monitor – allows safe shutdown if clock fails
- Watchdog Timer with separate RC oscillator
- Analog Features:
- 10-bit ADC, 16 channels, 500 k samples per second
- Three Analog comparators
- Peripherals:
- CTMU supports Capacitive Touch applications
- Peripheral Pin Select allows I/O remapping of many peripherals in real time
- 4xUART Modules with LIN and IrDA support, 4 Deep FIFO
- 3xSPI ™ Modules with 8 Deep FIFO
- 3xI2C™ Modules with Master and Slave Modes
- Five 16-bit Timer Modules
- Up to 9 Input Capture and 5 Output Compare/PWM with dedicated time base
- Hardware RTCC, Real-Time Clock Calendar with Alarms
- PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$5.76
5
$5.71
20
$5.64
40
$5.60
100+
$5.52
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount