text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GB202-I/SO

128KB FLASH, 8KB RAM, 16 MIPS, USB OTG, CRYPTO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ128GB202-I/SO - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 20
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit / 9-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,215
Factory Lead Time:
5 Weeks
Minimum Order:
189
Multiple Of:
27
Total
$797.58
USD
Quantity
Unit Price
27
$4.39
54
$4.34
81
$4.31
108
$4.29
135+
$4.22
Product Variant Information section