text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GL302-I/SS

Automotive, AEC-Q100, 24F MicroIC 16-Bit 32MHz 128KB (128K x 8) FLASH 28-SSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Microchip PIC24FJ128GL302-I/SS - Technical Attributes
Attributes Table
Family Name: PIC24FJ128
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI
Peripherals: DMA/LCD/PWM
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
235
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.96
USD
Quantity
Unit Price
1
$1.96
20
$1.92
40
$1.90
125
$1.87
250+
$1.83
Product Variant Information section