text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ64GB002-I/SO

PIC24F Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ64GB002-I/SO - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 19
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 2
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

PIC24FJ64GB002-I/SO is part of the PIC24FJ64 Series family with 64 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 19 i/o pins in a SOIC package.

Features:

  • CPU:
    • Up to 16 MIPS performance.
    • 16 x 16 Hardware Multiply, Single Cycle Execution.
    • 32-bit x 16-bit Hardware Divider.
    • C Compiler Optimized Instruction Set.
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    • On-chip LDO Voltage Regulator.
    • JTAG Boundary Scan and Flash Memory Program Support.
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    • Watchdog Timer with separate RC oscillator.
  • Analog Features:
    • 10-bit ADC, 10 channels, 500 k samples per second.
    • Two Analog comparators.
  • Peripherals:
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO.
    • 2 SPI  Modules with  8 Deep FIFO.
    • 2 I2C Modules with Master and Slave Modes.
    • Five 16-bit Timer Modules.
    • Up to 5 Input Capture and 5 Output Compare / PWM.
    • Hardware RTCC, Real-Time Clock Calendar with Alarms.
    • PMP, Parallel Master Port, with 8 Address Lines, and 8/16-bit Data.
    • Universal Serial Bus Features:
  •  USB v2.0 On-the-Go compliant.
    •  Dual role capable, can act as either Host or Device.
    •  Low Speed(1.5 Mb/s) and Full Speed(12 Mb/s) operation in Host mode.
    •  Full speed USB operaton in Device mode.
    •  Supports 32 endpoints.
    •  On-chip USB transceiver.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$667.44
USD
Quantity
Unit Price
27+
$4.12
Product Variant Information section