text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ256GP610A-H/PT

16 BIT MCU 100LD 40MIPS 256KB FLASH

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24HJ256GP610A-H/PT - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 20MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 32-chx10-bit / 32-chx12-bit
Watchdog Timers: 1
Pricing Section
Global Stock:
0
États-Unis:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
119
Multiple Of:
119
Total
$1,313.76
USD
Quantity
Unit Price
119+
$11.04
Product Variant Information section