text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4245AZI-473

CY8C4xx Series 32 KB Flash 4 KB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4245AZI-473 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/LVD/POR
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx7-bit / 1-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
250+
$1.92
Product Variant Information section