text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2366FBD100,551

LPC23xx Series 256 kB Flash 58 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC2366FBD100,551 - Technical Attributes
Attributes Table
Family Name: LPC23xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 58kB
Speed: 72MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: CAN/Ethernet/I2C/I2S/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The LPC2366FBD100,551 is a microcontroller based on a 16-bit/32-bit ARM7TDMI-S CPU with real-time emulation that combines the microcontroller with up to 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30 % over Thumb mode. For critical code size applications.

Features :

  • ARM7TDMI-S processor, running at up to 72 MHz
  • 8 kB/32 kB of SRAM on the ARM local bus for high performance CPU access
  • 16 kB SRAM for Ethernet interface. Can also be used as general purpose SRAM
  • 8 kB SRAM for general purpose DMA use also accessible by the USB
  • Ethernet MAC with associated DMA controller. These functions reside on an independent AHB
  • Standard ARM test/debug interface for compatibility with existing tools
  • Emulation trace module supports real-time trace
  • Single 3.3 V power supply (3.0 V to 3.6 V)
  • On-chip power-on reset
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,738.80
USD
Quantity
Unit Price
1
$10.14
4
$10.00
15
$9.87
25
$9.82
50+
$9.66
Product Variant Information section