text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1186XVJ8C

RT1180 Series 300MHz 64 Kb Flash 128 kB RAM 32-Bit Microcontroller - LFBGA-196

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1186XVJ8C - Technical Attributes
Attributes Table
Family Name: i.MX RT1180
Core Processor: ARM® Cortex®-M7
Program Memory Type: ROM
Speed: 300MHz
No of I/O Lines: 124
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 30-chx16-bit
On-Chip DAC: 1-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
945
Multiple Of:
189
Total
$8,722.35
USD
Quantity
Unit Price
189+
$9.23
Product Variant Information section